Osram, 27 → 54V Output, 80W Output, 1.55A Output, Constant Current
- RS Stock No.:
- 893-0530
- Mfr. Part No.:
- OT FIT 80/220-240/1A6 CS L
- Brand:
- Osram
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-0530
- Mfr. Part No.:
- OT FIT 80/220-240/1A6 CS L
- Brand:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Output Voltage | 27 → 54V | |
Maximum Output Power | 80W | |
Output Current | 1.55A | |
Operation | Constant Current | |
AC or DC Input Voltage | ac, dc | |
IP Rating | IP20 | |
Output | 27 → 54 V @ 1550 mA | |
Voltage Rating | 176 → 276 V dc, 198 → 264 V ac | |
Number of Outputs | 1 | |
Series | OPTOTRONIC FIT | |
Configuration | Sealed | |
Standards Met | CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE | |
Power Dissipation | 13.5W | |
Primary Type | AC-DC, DC-DC | |
Select all | ||
---|---|---|
Brand Osram | ||
Output Voltage 27 → 54V | ||
Maximum Output Power 80W | ||
Output Current 1.55A | ||
Operation Constant Current | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP20 | ||
Output 27 → 54 V @ 1550 mA | ||
Voltage Rating 176 → 276 V dc, 198 → 264 V ac | ||
Number of Outputs 1 | ||
Series OPTOTRONIC FIT | ||
Configuration Sealed | ||
Standards Met CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE | ||
Power Dissipation 13.5W | ||
Primary Type AC-DC, DC-DC | ||