Osram, 17 → 34V Output, 36W Output, 1.05A Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-0485
Mfr. Part No.:
OTE 35/220-240/1A0 CS S
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

17 → 34V

Maximum Output Power

36W

Output Current

1.05A

Input Voltage

198 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

ac

IP Rating

IP20

Output

17 → 34 V @ 1050 mA

Series

OPTOTRONIC ECO

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Power Dissipation

5.5W

Primary Type

AC-DC

COO (Country of Origin):
CN