PowerLED, 12V Output, 66W Output, 5.5A Output, Constant Voltage
- RS Stock No.:
- 890-4449
- Mfr. Part No.:
- PCV1280TD
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4449
- Mfr. Part No.:
- PCV1280TD
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 12V | |
| Maximum Output Power | 66W | |
| Output Current | 5.5A | |
| Input Voltage | 180 → 240 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Triac | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 12 V dc @ 5.5 A | |
| Current Rating | 890mA | |
| Voltage Rating | 180 → 240V ac | |
| Number of Outputs | 1 | |
| Series | PCV80TD | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 12V | ||
Maximum Output Power 66W | ||
Output Current 5.5A | ||
Input Voltage 180 → 240 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Triac | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 12 V dc @ 5.5 A | ||
Current Rating 890mA | ||
Voltage Rating 180 → 240V ac | ||
Number of Outputs 1 | ||
Series PCV80TD | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
