ILS, 21 → 42V Output, 60W Output, 1.4A Output, Constant Current
- RS Stock No.:
- 875-0071
- Mfr. Part No.:
- IZC140-060F-9067C-QA
- Brand:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
£46.24
(exc. VAT)
£55.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £46.24 |
| 5 - 9 | £45.32 |
| 10 + | £44.41 |
*price indicative
- RS Stock No.:
- 875-0071
- Mfr. Part No.:
- IZC140-060F-9067C-QA
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Voltage | 21 → 42V | |
| Maximum Output Power | 60W | |
| Output Current | 1.4A | |
| Input Voltage | 100 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP67 | |
| Output | 21 → 42 V @ 1400 mA | |
| Current Rating | 1.2A | |
| Number of Outputs | 1 | |
| Voltage Rating | 100 → 240V ac | |
| Configuration | Encapsulated | |
| Standards Met | CAN/CSA C22.2 No.223-M91, EN61347-2-13, IP67, TUV EN60950-1, UL1310 Class 2 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Voltage 21 → 42V | ||
Maximum Output Power 60W | ||
Output Current 1.4A | ||
Input Voltage 100 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP67 | ||
Output 21 → 42 V @ 1400 mA | ||
Current Rating 1.2A | ||
Number of Outputs 1 | ||
Voltage Rating 100 → 240V ac | ||
Configuration Encapsulated | ||
Standards Met CAN/CSA C22.2 No.223-M91, EN61347-2-13, IP67, TUV EN60950-1, UL1310 Class 2 | ||
- COO (Country of Origin):
- CN
