RS PRO, 24V Output, 200W Output, 8.33A Output, Constant Voltage
- RS Stock No.:
- 874-3884
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-3884
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Maximum Output Power | 200W | |
| Output Current | 8.33A | |
| Input Voltage | 180 → 240 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Triac | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Output | 24 V dc @ 8.33 A | |
| Current Rating | 1.76A | |
| Voltage Rating | 180 → 240V ac | |
| Number of Outputs | 2 | |
| Series | ELED-200-T | |
| Configuration | Enclosed | |
| Standards Met | CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EN61547 | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Maximum Output Power 200W | ||
Output Current 8.33A | ||
Input Voltage 180 → 240 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Triac | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 24 V dc @ 8.33 A | ||
Current Rating 1.76A | ||
Voltage Rating 180 → 240V ac | ||
Number of Outputs 2 | ||
Series ELED-200-T | ||
Configuration Enclosed | ||
Standards Met CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EN61547 | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
