RS PRO, 24V Output, 99.6W Output, 4.15A Output, Constant Voltage
- RS Stock No.:
- 874-3865
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-3865
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Maximum Output Power | 99.6W | |
| Output Current | 4.15A | |
| Input Voltage | 180 → 250 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | Triac | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Output | 24 V dc @ 4.15 A | |
| Current Rating | 546 mA @ 220 V ac | |
| Series | ELED-100-V | |
| Voltage Rating | 100 → 265V ac | |
| Number of Outputs | 2 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Standards Met | CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61347-2-13, EN61547 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Maximum Output Power 99.6W | ||
Output Current 4.15A | ||
Input Voltage 180 → 250 V ac | ||
Operation Constant Voltage | ||
Dimming Operation Triac | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 24 V dc @ 4.15 A | ||
Current Rating 546 mA @ 220 V ac | ||
Series ELED-100-V | ||
Voltage Rating 100 → 265V ac | ||
Number of Outputs 2 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Standards Met CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, EN61347-2-13, EN61547 | ||
- COO (Country of Origin):
- CN
100W Constant Voltage Triac Dimmable LED Power Supply - ELED-100-T Series
The ELED-100-T is a series of AC-DC Triac dimmable, constant Voltage LED drivers. The ELED-100-T LED power supply is IP66 rated, it comes in a metal case and features a triac dimming function using leading edge dimmers. These LED drivers feature universal AC input of 180 to 250Vac and provide 4 different output constant voltage options. The ELED-100-T has up to 87% high efficiency, is cooled by free air convection and comes with short circuit, overload and over current protection. This constant Voltage, triac dimmable LED driver features built-in PFC function and complies with CE marking
Constant voltage design
Universal AC input 180-250Vac
IP66 rating for indoor or outdoor installations
Short circuit, Overload and Over current protection
Cooling by free air convection
Triac (mains) dimming using leading edge dimmer
Full dimming range from 5-100% load
Up to 87% efficiency
Universal AC input 180-250Vac
IP66 rating for indoor or outdoor installations
Short circuit, Overload and Over current protection
Cooling by free air convection
Triac (mains) dimming using leading edge dimmer
Full dimming range from 5-100% load
Up to 87% efficiency
Standards
EN61347-1, EN61347-2-13
