Prism Audio, 700mA Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-6249
Mfr. Part No.:
ibuck 700-dc
Brand:
Prism Audio
Find similar products by selecting one or more attributes.
Select all

Brand

Prism Audio

Output Current

700mA

Input Voltage

7.0 → 24.0 V dc

Operation

Constant Current

Dimming Operation

PWM

AC or DC Input Voltage

dc

IP Rating

IP65

Current Rating

700mA

Series

IBUCK

Voltage Rating

7 → 24V dc

Number of Outputs

1

Configuration

Open Frame

COO (Country of Origin):
GB