Prism Audio, 1A Output
- RS Stock No.:
- 869-6246
- Mfr. Part No.:
- ibuck 1000-dc
- Brand:
- Prism Audio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-6246
- Mfr. Part No.:
- ibuck 1000-dc
- Brand:
- Prism Audio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prism Audio | |
| Output Current | 1A | |
| Input Voltage | 7.0 → 24.0 V dc | |
| Dimming Operation | PWM | |
| AC or DC Input Voltage | dc | |
| IP Rating | IP65 | |
| Current Rating | 1A | |
| Number of Outputs | 1 | |
| Series | IBUCK | |
| Voltage Rating | 7 → 24V dc | |
| Configuration | Open Frame | |
| Select all | ||
|---|---|---|
Brand Prism Audio | ||
Output Current 1A | ||
Input Voltage 7.0 → 24.0 V dc | ||
Dimming Operation PWM | ||
AC or DC Input Voltage dc | ||
IP Rating IP65 | ||
Current Rating 1A | ||
Number of Outputs 1 | ||
Series IBUCK | ||
Voltage Rating 7 → 24V dc | ||
Configuration Open Frame | ||
- COO (Country of Origin):
- GB
