MEAN WELL, 20V Output, 40W Output, 2A Output, Constant Voltage
- RS Stock No.:
- 865-2514
- Mfr. Part No.:
- NPF-40D-20
- Brand:
- Mean Well
Bulk discount available
Subtotal (1 unit)*
£20.71
(exc. VAT)
£24.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £20.71 |
| 5 + | £20.04 |
*price indicative
- RS Stock No.:
- 865-2514
- Mfr. Part No.:
- NPF-40D-20
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 20V | |
| Maximum Output Power | 40W | |
| Output Current | 2A | |
| Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | PWM, Resistance | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Voltage Rating | 127 → 431 V dc, 90 → 305 V ac | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 20V | ||
Maximum Output Power 40W | ||
Output Current 2A | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Operation Constant Voltage | ||
Dimming Operation PWM, Resistance | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Voltage Rating 127 → 431 V dc, 90 → 305 V ac | ||
- COO (Country of Origin):
- CN
