Lumotech LED Driver, 7 → 55V Output, 40W Output, 0.1 → 1A Output, Constant Current Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
837-7847
Mfr. Part No.:
L05040
Brand:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

7 → 55V

Maximum Output Power

40W

Output Current

0.1 → 1A

Dimmable

Yes

Input Voltage

160 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

160 → 240V