Lumotech LED Driver, 7 → 43V Output, 30W Output, 0.1 → 1A Output, Constant Current Dimmable

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
837-7834
Mfr. Part No.:
L05025
Brand:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

7 → 43V

Maximum Output Power

30W

Output Current

0.1 → 1A

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

220 → 240V ac

ECOline Series LED Driver


The ECOline series of mains powered LED drivers from Lumotech are high efficiency and feature a very high power factor of 0.97 at 230V or 0.99 at 110V.

Mains input voltage: 110/240V
SELV equivalent
Long lifetime: 80,000 hours at Ta 50°C
Very high power factor: 0.97
Operating temperature: -25 to +60°C
Thermal, short circuit, over voltage and open circuit protection
Dimensions: 156 x 42 x 32mm