RS PRO, 12V Output, 4W Output, 350mA Output, Constant Current
- RS Stock No.:
- 816-0153
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-0153
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V | |
| Maximum Output Power | 4W | |
| Output Current | 350mA | |
| Input Voltage | 100 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Voltage Rating | 100 → 240V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V | ||
Maximum Output Power 4W | ||
Output Current 350mA | ||
Input Voltage 100 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Voltage Rating 100 → 240V ac | ||
- COO (Country of Origin):
- CN
