GE, 11.7 → 12.3V Output, 60W Output, 0.8 → 5A Output, Constant Voltage
- RS Stock No.:
- 798-2101
- Mfr. Part No.:
- 74601
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-2101
- Mfr. Part No.:
- 74601
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Output Voltage | 11.7 → 12.3V | |
| Maximum Output Power | 60W | |
| Output Current | 0.8 → 5A | |
| Input Voltage | 90 → 264 V ac | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP52 | |
| Output | 12 V dc | |
| Current Rating | 5A | |
| Series | AL10 | |
| Number of Outputs | 1 | |
| Voltage Rating | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand GE | ||
Output Voltage 11.7 → 12.3V | ||
Maximum Output Power 60W | ||
Output Current 0.8 → 5A | ||
Input Voltage 90 → 264 V ac | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
IP Rating IP52 | ||
Output 12 V dc | ||
Current Rating 5A | ||
Series AL10 | ||
Number of Outputs 1 | ||
Voltage Rating 90 → 264V ac | ||
- COO (Country of Origin):
- CN
