ELT LED Driver, 34 → 86V Output, 60W Output, 700mA Output, Constant Current
- RS Stock No.:
- 796-1959
- Mfr. Part No.:
- LC160/700-C
- Brand:
- ELT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£58.53
(exc. VAT)
£70.24
(inc. VAT)
- RS Stock No.:
- 796-1959
- Mfr. Part No.:
- LC160/700-C
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Output Voltage | 34 → 86V | |
| Maximum Output Power | 60W | |
| Output Current | 700mA | |
| Input Voltage | 150 → 270 V dc, 198 → 264 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP20 | |
| Voltage Rating | 150 → 270 V dc, 198 → 264 V ac | |
| Standards Met | EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Output Voltage 34 → 86V | ||
Maximum Output Power 60W | ||
Output Current 700mA | ||
Input Voltage 150 → 270 V dc, 198 → 264 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP20 | ||
Voltage Rating 150 → 270 V dc, 198 → 264 V ac | ||
Standards Met EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384 | ||
- COO (Country of Origin):
- ES

