ELT, 6 → 23V Output, 16W Output, 700mA Output, Constant Current
- RS Stock No.:
- 796-1949
- Mfr. Part No.:
- LC116/700-A
- Brand:
- ELT
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-1949
- Mfr. Part No.:
- LC116/700-A
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Output Voltage | 6 → 23V | |
| Maximum Output Power | 16W | |
| Output Current | 700mA | |
| Input Voltage | 99 → 264 V | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 99 → 264V | |
| Standards Met | EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Output Voltage 6 → 23V | ||
Maximum Output Power 16W | ||
Output Current 700mA | ||
Input Voltage 99 → 264 V | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
Voltage Rating 99 → 264V | ||
Standards Met EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384 | ||
- COO (Country of Origin):
- ES
