ELT, 10 → 32V Output, 16W Output, 500mA Output, Constant Current

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
796-1946
Mfr. Part No.:
LC116/500-A
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Output Voltage

10 → 32V

Maximum Output Power

16W

Output Current

500mA

Input Voltage

99 → 264 V

Operation

Constant Current

AC or DC Input Voltage

ac

Voltage Rating

99 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

COO (Country of Origin):
ES