MEAN WELL, 48V Output, 158.4W Output, 3.3A Output, Constant Voltage
- RS Stock No.:
- 791-1231
- Mfr. Part No.:
- HBG-160-48B
- Brand:
- Mean Well
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-1231
- Mfr. Part No.:
- HBG-160-48B
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 48V | |
| Maximum Output Power | 158.4W | |
| Output Current | 3.3A | |
| Input Voltage | 127 → 431 V dc, 90 → 305 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | 1-10 V PWM Resistance | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Voltage Rating | 127 → 431 V dc, 90 → 305 V ac | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 48V | ||
Maximum Output Power 158.4W | ||
Output Current 3.3A | ||
Input Voltage 127 → 431 V dc, 90 → 305 V ac | ||
Operation Constant Voltage | ||
Dimming Operation 1-10 V PWM Resistance | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Voltage Rating 127 → 431 V dc, 90 → 305 V ac | ||
- COO (Country of Origin):
- TW
