Artesyn Embedded Technologies LED Driver, 58V Output, 150W Output, 1.2A Output, Constant Current / Constant Voltage

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-8897
Mfr. Part No.:
LDS70-58-H04
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

58V

Maximum Output Power

150W

Output Current

1.2A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current / Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP67

Voltage Rating

90 → 305V ac

COO (Country of Origin):
PH

Constant current and Constant Voltage LED Driver, LDS70 Series


The Emerson Network Power LDS70 series of LED drivers is perfect for use in compact lighting solutions, up to 70 W, where a system life greater than 50,000 hours is required. This Power supply has a high efficiency of up to 88%. The LDS70 has a narrow low profile that makes it ideal for use in small areas. This LED driver doesn’t need forced air for cooling and has no minimum load requirement.
Current levels in this Power supply can be pre set or adjusted to perform dimming functions.
The LDS70 comes with Short circuit, overvoltage and over temperature protection and the IP67 rating makes this LED driver perfect for use in applications in environments where dust or moisture could be an issue. The LDS70 can be used in both indoor and outdoor applications.

Constant current and constant voltage operation
Dimming option
No forced air necessary for cooling
IP64 and IP67 ingress protection
Class C Harmonics
<1.0 W No load Power
Power factor >0.9
Single output
Operating temperature 40°C to 80°C
3 years warranty


Emerson Network Power LED Drivers