ILS, 89V Output, 40W Output, 450mA Output, Constant Current
- RS Stock No.:
- 780-5786
- Mfr. Part No.:
- IZC045-040A-9266C-SA
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-5786
- Mfr. Part No.:
- IZC045-040A-9266C-SA
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Voltage | 89V | |
| Maximum Output Power | 40W | |
| Output Current | 450mA | |
| Input Voltage | 90 → 305 V | |
| Operation | Constant Current | |
| Dimming Operation | 1 to 10 V, Potentiometer | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Voltage Rating | 90 → 305V | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Voltage 89V | ||
Maximum Output Power 40W | ||
Output Current 450mA | ||
Input Voltage 90 → 305 V | ||
Operation Constant Current | ||
Dimming Operation 1 to 10 V, Potentiometer | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Voltage Rating 90 → 305V | ||
