Artesyn Embedded Technologies, 12V Output, 70W Output, 5A Output, Constant Current / Constant Voltage

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
771-8492
Mfr. Part No.:
LDS70-12-U00
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

12V

Maximum Output Power

70W

Output Current

5A

Input Voltage

100 → 240 V ac

Operation

Constant Current / Constant Voltage

AC or DC Input Voltage

ac

IP Rating

IP67

Voltage Rating

100 → 240V ac

COO (Country of Origin):
PH

Constant current and Constant Voltage LED Driver, LDS70 Series


The Emerson Network Power LDS70 series of LED drivers is perfect for use in compact lighting solutions, up to 70 W, where a system life greater than 50,000 hours is required. This Power supply has a high efficiency of up to 88%. The LDS70 has a narrow low profile that makes it ideal for use in small areas. This LED driver doesn’t need forced air for cooling and has no minimum load requirement.
Current levels in this Power supply can be pre set or adjusted to perform dimming functions.
The LDS70 comes with Short circuit, overvoltage and over temperature protection and the IP67 rating makes this LED driver perfect for use in applications in environments where dust or moisture could be an issue. The LDS70 can be used in both indoor and outdoor applications.

Constant current and constant voltage operation
Dimming option
No forced air necessary for cooling
IP64 and IP67 ingress protection
Class C Harmonics
<1.0 W No load Power
Power factor >0.9
Single output
Operating temperature 40°C to 80°C
3 years warranty


Emerson Network Power LED Drivers