Recom, 48V Output, 100W Output, 0 → 2.1A Output, Constant Current / Constant Voltage

Stock information currently inaccessible
RS Stock No.:
771-7702
Mfr. Part No.:
RACD100-48
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

48V

Maximum Output Power

100W

Output Current

0 → 2.1A

Input Voltage

127 → 430 V dc, 90 → 305 V ac

Operation

Constant Current / Constant Voltage

AC or DC Input Voltage

ac, dc

IP Rating

IP67

Voltage Rating

127 → 430 V dc, 90 → 305 V ac

COO (Country of Origin):
CN