RS PRO, 14.5V Output, 6W Output, 500mA Output, Constant Current
- RS Stock No.:
- 764-7132
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-7132
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 14.5V | |
| Maximum Output Power | 6W | |
| Output Current | 500mA | |
| Input Voltage | 200 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 200 → 240V ac | |
| Standards Met | CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 14.5V | ||
Maximum Output Power 6W | ||
Output Current 500mA | ||
Input Voltage 200 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
Voltage Rating 200 → 240V ac | ||
Standards Met CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547 | ||
- COO (Country of Origin):
- CN
