Osram, 24V Output, 24W Output, 300mA Output, Constant Voltage
- RS Stock No.:
- 760-6236
- Mfr. Part No.:
- OT DALI 25/220-240/24 RGB
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 760-6236
- Mfr. Part No.:
- OT DALI 25/220-240/24 RGB
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24V | |
| Maximum Output Power | 24W | |
| Output Current | 300mA | |
| Input Voltage | 198 → 254 V ac, 200 → 240 V dc | |
| Operation | Constant Voltage | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac, dc | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24V | ||
Maximum Output Power 24W | ||
Output Current 300mA | ||
Input Voltage 198 → 254 V ac, 200 → 240 V dc | ||
Operation Constant Voltage | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac, dc | ||
- COO (Country of Origin):
- AT
OPTOTRONIC OT DALI 25/220-240/24 RGB Constant Voltage LED Driver with DALI
The OPTOTRONIC OT DALI 25/220-240/24 RGB LED driver, from Osram, for RGB colour mixing with DALI, provides a constant voltage output of 24Vdc and power of 8W to each of 3 addressable outputs.
Control via standard DALI control unit
Configurable integrated sequencer
Reversible protection for short-circuits, over-temperature and over-loads
Configurable integrated sequencer
Reversible protection for short-circuits, over-temperature and over-loads
