Osram, 24V Output, 65W Output, 0 → 2.7A Output, Constant Voltage
- RS Stock No.:
- 760-6232
- Mfr. Part No.:
- OT 65/220-240/24 3 DIM E
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £78.75 |
| 2 - 4 | £75.94 |
| 5 + | £73.13 |
*price indicative
- RS Stock No.:
- 760-6232
- Mfr. Part No.:
- OT 65/220-240/24 3 DIM E
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24V | |
| Maximum Output Power | 65W | |
| Output Current | 0 → 2.7A | |
| Input Voltage | 198 → 264 V | |
| Operation | Constant Voltage | |
| Dimming Operation | AstroDIM, DALI, PWM, StepDIM | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 198 → 264V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24V | ||
Maximum Output Power 65W | ||
Output Current 0 → 2.7A | ||
Input Voltage 198 → 264 V | ||
Operation Constant Voltage | ||
Dimming Operation AstroDIM, DALI, PWM, StepDIM | ||
AC or DC Input Voltage ac | ||
Voltage Rating 198 → 264V | ||
- COO (Country of Origin):
- IT
