Osram, 58V Output, 81W Output, 350 mA, 700 mA Output, Constant Current
- RS Stock No.:
- 760-6172
- Mfr. Part No.:
- OT 35/220-240/700 LTCS
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-6172
- Mfr. Part No.:
- OT 35/220-240/700 LTCS
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 58V | |
| Maximum Output Power | 81W | |
| Output Current | 350 mA, 700 mA | |
| Input Voltage | 198 → 264 V | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Series | OPTOTRONIC OT | |
| Voltage Rating | 198 → 264V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 58V | ||
Maximum Output Power 81W | ||
Output Current 350 mA, 700 mA | ||
Input Voltage 198 → 264 V | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Series OPTOTRONIC OT | ||
Voltage Rating 198 → 264V | ||
OPTOTRONIC 700mA Constant Current LED Drivers with LEDset Interface
These constant current OPTOTRONIC LED drivers from Osram, are fully variable between 100 and 700mA to drive any LED module or OLED panel (such as stock no. 727-2413), by simple potential divider network or potentiometer. Alternatively, for Osram LEDset LED modules, a simple cable between the driver and the LED module will automatically set the correct drive current. The LEDset input terminal on the OPTOTRONIC LED driver can also be used to utilise feedback from thermal or ambient light sensors to vary the drive current and therefore the light output of the modules automatically.
Current output range: 100 to 700mA
Control of current setting via DIP switch and LEDset interface
Very low switch on current
Future proof and flexible current setting
Consistently high efficiency
SELV equivalent
Suitable for indoor applications including OLED lighting panels
Control of current setting via DIP switch and LEDset interface
Very low switch on current
Future proof and flexible current setting
Consistently high efficiency
SELV equivalent
Suitable for indoor applications including OLED lighting panels
