Osram, 12V Output, 60W Output, 5A Output, Constant Voltage
- RS Stock No.:
- 760-6150
- Mfr. Part No.:
- OTe 60/220-240/12 P
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 760-6150
- Mfr. Part No.:
- OTe 60/220-240/12 P
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 12V | |
| Maximum Output Power | 60W | |
| Output Current | 5A | |
| Input Voltage | 198 → 264 V | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 198 → 264V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 12V | ||
Maximum Output Power 60W | ||
Output Current 5A | ||
Input Voltage 198 → 264 V | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
Voltage Rating 198 → 264V | ||
- COO (Country of Origin):
- TW
OPTOTRONIC 12V Constant Voltage IP65 LED Drivers
Energy efficient and compact these OPTOTRONIC LED drivers from Osram, provide a 12VDC constant voltage output from a mains input voltage of 198 to 264VAC. Featuring a housing rated at IP65 these LED drivers are ideal for outdoor applications.
High IP protection (IP65)
Surge protection
Lifetime: 50000 hours
SELV equivalent
Overload, over temperature and short circuit protection
Operating temperature range: -25 to 55°C
Surge protection
Lifetime: 50000 hours
SELV equivalent
Overload, over temperature and short circuit protection
Operating temperature range: -25 to 55°C
