Recom LED Driver, 8 → 40V dc Output, 19.6W Output, 350mA Output, Constant Current Dimmable
- RS Stock No.:
- 757-7267
- Mfr. Part No.:
- RBD-12-0.35/W
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7267
- Mfr. Part No.:
- RBD-12-0.35/W
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 8 → 40V dc | |
| Maximum Output Power | 19.6W | |
| Output Current | 350mA | |
| Dimmable | Yes | |
| Input Voltage | 8 → 36 V dc | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | 0 to 1.6 V dc, PWM | |
| AC or DC Input Voltage | dc | |
| Current Rating | 0 → 350mA | |
| Number of Outputs | 1 | |
| Voltage Rating | 36V dc | |
| Series | RBD-12 | |
| Configuration | Enclosed | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 8 → 40V dc | ||
Maximum Output Power 19.6W | ||
Output Current 350mA | ||
Dimmable Yes | ||
Input Voltage 8 → 36 V dc | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 0 to 1.6 V dc, PWM | ||
AC or DC Input Voltage dc | ||
Current Rating 0 → 350mA | ||
Number of Outputs 1 | ||
Voltage Rating 36V dc | ||
Series RBD-12 | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- TW
