Lumotech, 24V Output, 40W Output, 1.7A Output, Constant Voltage
- RS Stock No.:
- 723-8729
- Mfr. Part No.:
- L05046
- Brand:
- Lumotech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-8729
- Mfr. Part No.:
- L05046
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 24V | |
| Maximum Output Power | 40W | |
| Output Current | 1.7A | |
| Input Voltage | 110 → 240 V | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 110 → 240 V | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 24V | ||
Maximum Output Power 40W | ||
Output Current 1.7A | ||
Input Voltage 110 → 240 V | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
Voltage Rating 110 → 240 V | ||
- COO (Country of Origin):
- NL
