Philips Lighting, 23 → 25.6V Output, 20W Output, 850mA Output, Constant Voltage
- RS Stock No.:
- 722-7978
- Mfr. Part No.:
- 913700620891
- Brand:
- Philips Lighting
Bulk discount available
Subtotal (1 unit)*
£33.26
(exc. VAT)
£39.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £33.26 |
| 5 - 9 | £30.60 |
| 10 + | £29.26 |
*price indicative
- RS Stock No.:
- 722-7978
- Mfr. Part No.:
- 913700620891
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Output Voltage | 23 → 25.6V | |
| Maximum Output Power | 20W | |
| Output Current | 850mA | |
| Input Voltage | 100 → 240 V ac | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Voltage Rating | 100 → 240V ac | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Output Voltage 23 → 25.6V | ||
Maximum Output Power 20W | ||
Output Current 850mA | ||
Input Voltage 100 → 240 V ac | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Voltage Rating 100 → 240V ac | ||
- COO (Country of Origin):
- CN
Xitanium LED Power Drivers Outdoor, Constant Voltage
These constant voltage Xitanium LED Power Drivers, from Philips Lighting, are designed for a wide variety of outdoor LED lighting applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment lighting, Emergency and security lighting.
Universal mains input 100-240V
24V DC output
SELV (Safety Extra Low Voltage) output
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -30°C
24V DC output
SELV (Safety Extra Low Voltage) output
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -30°C
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
