Philips Lighting, 60 → 210V Output, 150W Output, 700mA Output, Constant Current

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
722-7952
Mfr. Part No.:
913710859002
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Output Voltage

60 → 210V

Maximum Output Power

150W

Output Current

700mA

Input Voltage

220 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

ac

IP Rating

IP66

Voltage Rating

220 → 240V ac