Philips Lighting, 25 → 36V Output, 25W Output, 300 → 700mA Output, Constant Current
- RS Stock No.:
- 722-7930
- Mfr. Part No.:
- 929000600303
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 722-7930
- Mfr. Part No.:
- 929000600303
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Output Voltage | 25 → 36V | |
| Maximum Output Power | 25W | |
| Output Current | 300 → 700mA | |
| Input Voltage | 186 → 250 V dc, 220 → 240 V ac | |
| Operation | Constant Current | |
| Dimming Operation | Phase | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP20 | |
| Voltage Rating | 186 → 250 V dc, 220 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Output Voltage 25 → 36V | ||
Maximum Output Power 25W | ||
Output Current 300 → 700mA | ||
Input Voltage 186 → 250 V dc, 220 → 240 V ac | ||
Operation Constant Current | ||
Dimming Operation Phase | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP20 | ||
Voltage Rating 186 → 250 V dc, 220 → 240 V ac | ||
- COO (Country of Origin):
- CN
Xitanium LED Drivers Indoor, Selectable Output Current
These Xitanium electronic LED drivers are designed to operate LED solutions for general lighting applications. An adjustable output current enables flexibility in LED luminaire design.The series includes fixed-output and dimmable (trailing edge and Touch and DALI) versions.
Mains AC input 220-240V
Adjustable output current (AOC)
Long lifetime: 50,000+ hours
SELV (Safety Extra Low Voltage) output
High efficiency
Power factor range: 09 to 9.5
Wide operating temperature
Adjustable output current (AOC)
Long lifetime: 50,000+ hours
SELV (Safety Extra Low Voltage) output
High efficiency
Power factor range: 09 to 9.5
Wide operating temperature
Note
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
