eldoLED 4-Channel Lighting Controller

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-2976
Mfr. Part No.:
DLC40101
Brand:
eldoLED

DimWheel Series Integrated Network Dimmer


The DimWheel Series are powerful one button DMX controllers for LED drivers and luminaries. Can be mounted and used like standard household dimmers. High control resolution, 15-bit control resolution guarantees brightness control and extreme fine colour mixing. The DimWheel uses DMX/LEDSync compatible output interface to control eldoLED and other standard DMX devices with either 8 bit or 16 bit network resolution.

On/off switch integrated in encoder
Available in 1 Channel White, 3 Channel Colour (RGB) and 4 Channel Colour (RGBW)
Operating supply voltage range 12V – 32Vdc
USITT DMX512A and LEDSync compatible
Onboard LED for local visual feedback
8 or 16 bit network resolution
Low EMI
Easy network set up
Small footprint 40x48mm
Ambient temperature range -20 → 60°C