eldoLED 4-Channel Lighting Controller

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-2958
Mfr. Part No.:
VSS40401
Brand:
eldoLED

V Series Voltage controlled RGB(W) LED Driver/Controller


The V series products are for direct voltage controlled linear LED lighting applications. These cost affective driver/controllers are for low-brightness LED packages, targeted at in fixture installation. The V Series driver/controllers can be used as a standalone device or in a network. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

V-Strip Standalone is available in 4 channels and is applications that require up to 4A (1A per channel). Small form factor 40x16.5x10mm
V-Strip Network is available in 4 channels and is applications that require up to 8A (2A per channel). Small form factor 68x50x14mm
V-Strip Power is available in 4 channels and is applications that require up to 32A (8A per channel). Small form factor 68x50x14mm
Power output of up to 100W (Standalone), 200W (Network), and 800W for the (Power).
Operating supply voltage range 12V – 28Vdc
Onboard thermal interface for NTC
LedSync Out allows daisy chaining of SSL fixtures, and all V series devices connected can broadcast a running show sequence
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible
V-Strip Standalone connections are soldering pads, and V-Strip Network and V-Strip Power will be screw terminals