MEAN WELL LED Driver, 27V Output, 95.85W Output, 3.55A Output, Constant Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
660-0375
Mfr. Part No.:
CLG-100-27
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

27V

Maximum Output Power

95.85W

Output Current

3.55A

Dimmable

No

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac, dc

IP Rating

IP67

Current Rating

3.55A

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Number of Outputs

1

Standards Met

EN 55015, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-3-2 Class C (75% Load), EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61547