MEAN WELL LED Driver, 16V Output, 7.68W Output, 250mA Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6923
Distrelec Article No.:
303-07-828
Mfr. Part No.:
DLC-02
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

16V

Maximum Output Power

7.68W

Output Current

250mA

Input Voltage

100 V

LED Driver Type

LED Driver

COO (Country of Origin):
CN
The DALI digital lighting controller designed for easy and efficient control of DALI devices. With its built-in DALI bus power supply, it provides a reliable and convenient solution for controlling multiple DALI control gears and input devices. The offers a wide range of features and benefits, making it suitable for various applications. It is easy to install and configure, with a user-friendly interface and software for customization. With its high-quality construction and compliance with safety and EMC standards, the ensures reliable and safe operation. Overall, this is a versatile and reliable lighting control solution for any project or application.

Built-in DALI bus power supply for easy installation and reliable operation
Supports up to 2x64 DALI control gears and 2x12 input devices
High brightness output for smart home lighting
Supports up to 250mA power supply per bus (Up to 4x250mA relays)
Easy and flexible control via OLED display and buttons
Multiple protection features including short circuit protection and surge protection
Supports connectivity via USB and Ethernet interfaces
Wide operating temperature range from -25℃ to +45℃
Compliant with DALI and EMC standards for safety and reliability