SHOT LED Driver, 230V Output, 42W Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-4507
Mfr. Part No.:
MFD-1100-42-D
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Output Voltage

230V

Maximum Output Power

42W

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

MFD

COO (Country of Origin):
CN
The SHOT 45.8watt constant current LED driver for LED panel is available in non dimmable version and it used class 2 insulation. Its voltage rating is 220 to 240 V and it has high power factor 0.95.

Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60