Osram, 25 → 42V Output, 20W Output, 500mA Output, Constant Current
- RS Stock No.:
- 223-1598
- Mfr. Part No.:
- OT-FIT-20/220...240/500-CS
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-1598
- Mfr. Part No.:
- OT-FIT-20/220...240/500-CS
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 25 → 42V | |
| Maximum Output Power | 20W | |
| Output Current | 500mA | |
| Input Voltage | 220 → 240 V | |
| Operation | Constant Current | |
| Series | OT Fit | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 25 → 42V | ||
Maximum Output Power 20W | ||
Output Current 500mA | ||
Input Voltage 220 → 240 V | ||
Operation Constant Current | ||
Series OT Fit | ||
- COO (Country of Origin):
- CN
The Osram Compact constant current LED driver is non dimmable.
High quality of light thanks to low output ripple current
High flexibility due to four different output currents per type
Short housing for minimum distance between spotlights
SELV system
High flexibility due to four different output currents per type
Short housing for minimum distance between spotlights
SELV system
