Microchip, 15W Output
- RS Stock No.:
- 187-6228
- Mfr. Part No.:
- HV98100T-E/CH
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6228
- Mfr. Part No.:
- HV98100T-E/CH
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Power | 15W | |
| Input Voltage | 9.5 → 17.5 V | |
| AC or DC Input Voltage | ac | |
| Current Rating | 200µA | |
| Voltage Rating | 110V ac | |
| Power Dissipation | 800mW | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Power 15W | ||
Input Voltage 9.5 → 17.5 V | ||
AC or DC Input Voltage ac | ||
Current Rating 200µA | ||
Voltage Rating 110V ac | ||
Power Dissipation 800mW | ||
- COO (Country of Origin):
- US
Good LED Current Regulation
Better than 5% accuracy
Valley Switching buck-boost Converter with Power Factor Correction (PFC)
>0.95 Power Factor
<10% Total Harmonic Distortion (THD)
Uses a standard off-the-shelf inductor
No auxiliary winding required
Single Input Voltage range
HV98100: 110 Vac ± 15%
HV98101: 230 Vac ± 15%
Supports 5W-15W output power
Space-saving SOT-23-6L package
Better than 5% accuracy
Valley Switching buck-boost Converter with Power Factor Correction (PFC)
>0.95 Power Factor
<10% Total Harmonic Distortion (THD)
Uses a standard off-the-shelf inductor
No auxiliary winding required
Single Input Voltage range
HV98100: 110 Vac ± 15%
HV98101: 230 Vac ± 15%
Supports 5W-15W output power
Space-saving SOT-23-6L package
