Lumotech LED Driver, 7 → 55V Output, 40W Output, 0.1 → 1A Output, Constant Current Dimmable
- RS Stock No.:
- 177-5985
- Mfr. Part No.:
- L05040
- Brand:
- Lumotech
Stock information currently inaccessible
- RS Stock No.:
- 177-5985
- Mfr. Part No.:
- L05040
- Brand:
- Lumotech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 7 → 55V | |
| Maximum Output Power | 40W | |
| Output Current | 0.1 → 1A | |
| Dimmable | Yes | |
| Input Voltage | 160 → 240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 160 → 240V | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 7 → 55V | ||
Maximum Output Power 40W | ||
Output Current 0.1 → 1A | ||
Dimmable Yes | ||
Input Voltage 160 → 240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 160 → 240V | ||
