Lumotech LED Driver, 7 → 43V Output, 30W Output, 0.1 → 1A Output, Constant Current Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5984
Mfr. Part No.:
L05025
Brand:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

7 → 43V

Maximum Output Power

30W

Output Current

0.1 → 1A

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

220 → 240V ac