Lumotech LED Driver, 3 → 33V Output, 20W Output, 0.35 → 1.4A Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5973
Mfr. Part No.:
L05012
Brand:
Lumotech
Find similar products by selecting one or more attributes.
Select all

Brand

Lumotech

Output Voltage

3 → 33V

Maximum Output Power

20W

Output Current

0.35 → 1.4A

Dimmable

No

Input Voltage

115 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

Voltage Rating

115 → 240V ac