Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6766
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Output Power | 5W | |
| Input Voltage | 24 V dc | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | dc | |
| IP Rating | IP65 | |
| Current Rating | 350mA | |
| Voltage Rating | 24V dc | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Output Power 5W | ||
Input Voltage 24 V dc | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage dc | ||
IP Rating IP65 | ||
Current Rating 350mA | ||
Voltage Rating 24V dc | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
RS PRO Waterproof 5W Constant Current LED (24V)
A reliable constant current LED driver designed for both 12V and 24V LED lighting including strip lights and lamps and fitted with fly lead wire termination for easy installation and connection.
Rated at IP65 the LED driver is dust tight, protected against water and light accidental damage. On top of which it features a 92% efficiency rate and short circuit protection inside a compact, lightweight case. Ideal for a wide range of LED applications.
Features and Benefits
- Waterproof LED Driver
- IP65 rated
- Constant current
- Suitable for 12V and 24V applications
- Wire termination (20AWG x 150mm)
- 92% efficiency rate
- Operating temperature range of -10 to 40°C
Standards and Approvals: CE
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
