RS PRO LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage
- RS Stock No.:
- 176-6726
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6726
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Maximum Output Power | 60W | |
| Output Current | 2.5A | |
| Input Voltage | 200 → 240 V ac | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 24 V dc @ 2.5 A | |
| Current Rating | 500 mA, <75 (Inrush) A | |
| Number of Outputs | 1 | |
| Voltage Rating | 200 → 240V ac | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Maximum Output Power 60W | ||
Output Current 2.5A | ||
Input Voltage 200 → 240 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 24 V dc @ 2.5 A | ||
Current Rating 500 mA, <75 (Inrush) A | ||
Number of Outputs 1 | ||
Voltage Rating 200 → 240V ac | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The RS Pro Range of 60watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications.
Input Voltage 200-240vac
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
