RS PRO LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-6709
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP20

Output

12 V dc @ 5 A

Voltage Rating

200 → 240V ac

Number of Outputs

2

Configuration

Enclosed

Primary Type

AC, DC

COO (Country of Origin):
CN
The RS PRO Range of 60watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications

Input Voltage 200-240vac
Class II
Compact Plastic Low Profile enclosure
1 Year Warranty