Tridonic LED Driver, 60 (No Load)V Output, 17W Output, 700mA Output, Constant Current Dimmable
- RS Stock No.:
- 146-6737
- Mfr. Part No.:
- Driver LCA 17W 250–700mA one4all SC PRE
- Brand:
- Tridonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-6737
- Mfr. Part No.:
- Driver LCA 17W 250–700mA one4all SC PRE
- Brand:
- Tridonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Output Voltage | 60 (No Load)V | |
| Maximum Output Power | 17W | |
| Output Current | 700mA | |
| Dimmable | Yes | |
| Input Voltage | 176 → 280 V dc, 198 → 264 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP20 | |
| Output | 60 V @ 700 mA | |
| Current Rating | 95mA | |
| Number of Outputs | 2 | |
| Voltage Rating | 220 → 240V | |
| Series | Premium | |
| Power Dissipation | 20.1W | |
| Primary Type | AC-DC | |
| Standards Met | CCC, CE, EAC, ENEC, SELV, TUV | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Output Voltage 60 (No Load)V | ||
Maximum Output Power 17W | ||
Output Current 700mA | ||
Dimmable Yes | ||
Input Voltage 176 → 280 V dc, 198 → 264 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP20 | ||
Output 60 V @ 700 mA | ||
Current Rating 95mA | ||
Number of Outputs 2 | ||
Voltage Rating 220 → 240V | ||
Series Premium | ||
Power Dissipation 20.1W | ||
Primary Type AC-DC | ||
Standards Met CCC, CE, EAC, ENEC, SELV, TUV | ||
- COO (Country of Origin):
- AT
Dimmable built-in LED Driver
Output current adjustable between 250 – 700 mA via ready2mains Programmer, I-select 2 plugs or DALI
Max. output power 17 W
Up to 86 % efficiency
Power input on stand-by < 0.2 W
Dimming range 1 to 100 %
For luminaires of protection class I and protection class II
Nominal life-time up to 100,000 h
5-year guarantee
Output current adjustable between 250 – 700 mA via ready2mains Programmer, I-select 2 plugs or DALI
Max. output power 17 W
Up to 86 % efficiency
Power input on stand-by < 0.2 W
Dimming range 1 to 100 %
For luminaires of protection class I and protection class II
Nominal life-time up to 100,000 h
5-year guarantee
