RS PRO, 24V Output, 192W Output, Constant Voltage
- RS Stock No.:
- 136-3587
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3587
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Maximum Output Power | 192W | |
| Input Voltage | 220 V | |
| Operation | Constant Voltage | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Maximum Output Power 192W | ||
Input Voltage 220 V | ||
Operation Constant Voltage | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
