Osram, 24V Output, 90W Output, 700μA Output, Constant Voltage
- RS Stock No.:
- 134-8632
- Mfr. Part No.:
- ELEMENT 90/220-240/24
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8632
- Mfr. Part No.:
- ELEMENT 90/220-240/24
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24V | |
| Maximum Output Power | 90W | |
| Output Current | 700µA | |
| Input Voltage | 220 → 240 V ac | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Series | ELEMENT | |
| Number of Outputs | 1 | |
| Voltage Rating | 220 → 240V ac | |
| Configuration | Enclosed | |
| Standards Met | CE, CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384 | |
| Power Dissipation | 11.7W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24V | ||
Maximum Output Power 90W | ||
Output Current 700µA | ||
Input Voltage 220 → 240 V ac | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Series ELEMENT | ||
Number of Outputs 1 | ||
Voltage Rating 220 → 240V ac | ||
Configuration Enclosed | ||
Standards Met CE, CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384 | ||
Power Dissipation 11.7W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
