MEAN WELL LED Driver, 80V Output, 150W Output, 2.1A Output, Constant Current Dimmable
- RS Stock No.:
- 103-4645
- Mfr. Part No.:
- ELG-150-C2100A
- Brand:
- Mean Well
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-4645
- Mfr. Part No.:
- ELG-150-C2100A
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 80V | |
| Maximum Output Power | 150W | |
| Output Current | 2.1A | |
| Dimmable | Yes | |
| Input Voltage | 180 → 295 V ac, 255 → 417 V dc | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP65 | |
| Output | 80 V dc @ 2100 mA | |
| Current Rating | 900mA | |
| Number of Outputs | 1 | |
| Series | ELG-150-C | |
| Voltage Rating | 180 → 295 V ac, 255 → 417 V dc | |
| Configuration | Encapsulated | |
| Standards Met | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750 | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 80V | ||
Maximum Output Power 150W | ||
Output Current 2.1A | ||
Dimmable Yes | ||
Input Voltage 180 → 295 V ac, 255 → 417 V dc | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation Potentiometer | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP65 | ||
Output 80 V dc @ 2100 mA | ||
Current Rating 900mA | ||
Number of Outputs 1 | ||
Series ELG-150-C | ||
Voltage Rating 180 → 295 V ac, 255 → 417 V dc | ||
Configuration Encapsulated | ||
Standards Met CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750 | ||
Primary Type AC-DC, DC-DC | ||
Mean Well ELG-150C Series Dimmable LED Driver
Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
