Prism Audio, 3.5V Output, 345mA Output, Constant Current
- RS Stock No.:
- 152-704
- Mfr. Part No.:
- I-BUCK DC +
- Brand:
- Prism Audio
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £6.80 |
| 2 - 4 | £6.52 |
| 5 + | £6.24 |
*price indicative
- RS Stock No.:
- 152-704
- Mfr. Part No.:
- I-BUCK DC +
- Brand:
- Prism Audio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prism Audio | |
| Output Voltage | 3.5V | |
| Output Current | 345mA | |
| Input Voltage | 7 → 30 V dc | |
| Operation | Constant Current | |
| Dimming Operation | PWM | |
| AC or DC Input Voltage | dc | |
| Current Rating | 345mA | |
| Voltage Rating | 7 → 30V dc | |
| Select all | ||
|---|---|---|
Brand Prism Audio | ||
Output Voltage 3.5V | ||
Output Current 345mA | ||
Input Voltage 7 → 30 V dc | ||
Operation Constant Current | ||
Dimming Operation PWM | ||
AC or DC Input Voltage dc | ||
Current Rating 345mA | ||
Voltage Rating 7 → 30V dc | ||
- COO (Country of Origin):
- GB
