LDS-HTC302RI Lumex 7-Segment LED Display, CC Green 3500 mcd Left Side, Right Side 7.8mm
- RS Stock No.:
- 888-5884
- Mfr. Part No.:
- LDS-HTC302RI
- Brand:
- Lumex
Discontinued
- RS Stock No.:
- 888-5884
- Mfr. Part No.:
- LDS-HTC302RI
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 565 nm | |
| Character Width | 5.3mm | |
| Character Height | 7.8mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 6.1mm | |
| External Width | 10.2mm | |
| External Dimensions | 19.1 x 10.18 x 6.1mm | |
| External Height | 19.1mm | |
| Luminous Intensity | 3500 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 105mW | |
| Forward Voltage | 2.6 V | |
| Forward Current | 10mA | |
| Decimal Orientation | Left Side, Right Side | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +105°C | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 565 nm | ||
Character Width 5.3mm | ||
Character Height 7.8mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 6.1mm | ||
External Width 10.2mm | ||
External Dimensions 19.1 x 10.18 x 6.1mm | ||
External Height 19.1mm | ||
Luminous Intensity 3500 mcd | ||
Colour of Face Grey | ||
Power Dissipation 105mW | ||
Forward Voltage 2.6 V | ||
Forward Current 10mA | ||
Decimal Orientation Left Side, Right Side | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +105°C | ||
- COO (Country of Origin):
- CN
Lumex LDS-HT 7-Segment LED Displays
These InfoVue™ LED displays utilise Lumexs QuasarBrite™ technology providing a bright, crisp display with a high temperature range of up to +105 °C. These SMD seven-segment LED displays are compatible with standard drivers and are ideally suited to a wide range of applications that require extreme heat conditions. They are available in 0.3 and 0.56" sizes, up to four digit layout, red or green and common anode or common cathode formats.
Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.
Number of digits: 1
Operating temperature range: -40 to +105 °C
Operating temperature range: -40 to +105 °C
7-Segment Displays
